TruConnect 212940 7 Way 15A 300V Top Entry Open Header 5.08mm

MPN
212940
Brand
TruConnect
EAN-13
5053556021765
Order Code
21-2940
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.204
10+ £0.181
25+ £0.155
50+ £0.144
75+ £0.132
100+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 400 in stockAdditional quantity lead time 5 months

Top entry, open ended header with 7 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Open Ended Header
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot