TruConnect 212939 11 Way 15A 300V Free Plug 5.08mm Pitch

MPN
212939
Brand
TruConnect
EAN-13
5053556021758
Order Code
21-2939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.33
10+ £1.18
25+ £1.01
50+ £0.937
75+ £0.861
100+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 95 in stockAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 11 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot