TruConnect 212249 5.0mm 12 Way 15A 300V Vertical Free Plug

Image Representative of Range

TruConnect 212249 5.0mm 12 Way 15A 300V Vertical Free Plug

MPN
212249
Brand
TruConnect
EAN-13
5053556020508
Order Code
21-2249
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £2.04
25+ £1.75
50+ £1.62
75+ £1.49
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 375 in stockAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 12 poles, 5mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 28 to 12AWG
Wire Gauge (mm²) 2.5mm²
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot