TruConnect 212009 7.62mm 9 Way 15A 300V Header Straight Top Entry Closed

Image Representative of Range

TruConnect 212009 7.62mm 9 Way 15A 300V Header Straight Top Entry Closed

MPN
212009
Brand
TruConnect
EAN-13
5053556020751
Order Code
21-2009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.306
10+ £0.272
25+ £0.233
50+ £0.216
75+ £0.199
100+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Top entry, closed ended, header connector with 9 poles, 7.62mm pitch.
  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Vertical Closed End Header
Pitch 7.62mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot