TruConnect 212003 7.62mm 11 Way 15A 300V Header Right Angle Side Entry Closed

Image Representative of Range

TruConnect 212003 7.62mm 11 Way 15A 300V Header Right Angle Side Entry Closed

MPN
212003
Brand
TruConnect
EAN-13
5053556020706
Order Code
21-2003
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.458
10+ £0.407
25+ £0.349
50+ £0.323
75+ £0.297
100+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Side entry, closed ended, header connector with 11 poles, 7.62mm pitch.
  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Horizontal Closed End Header
Pitch 7.62mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot