TruConnect 211999 7.62mm 11 Way 15A 300V Header Right Angle Side Entry Open

Image Representative of Range

TruConnect 211999 7.62mm 11 Way 15A 300V Header Right Angle Side Entry Open

MPN
211999
Brand
TruConnect
EAN-13
5053556020676
Order Code
21-1999
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.416
10+ £0.370
25+ £0.317
50+ £0.294
75+ £0.270
100+ £0.256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Side entry, open ended, header connector with 11 poles, 7.62mm pitch.
  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Horizontal Open End Header
Pitch 7.62mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot