TruConnect 211995 7.62mm 9 Way 15A 300V Horiz Free Plug

Image Representative of Range

TruConnect 211995 7.62mm 9 Way 15A 300V Horiz Free Plug

MPN
211995
Brand
TruConnect
EAN-13
5053556020638
Order Code
21-1995
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.36
10+ £1.21
25+ £1.04
50+ £0.961
75+ £0.883
100+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Rising clamp, female, plug-in, horizontal terminal blocks with 9 poles, 7.62mm pitch.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • UL approved
Body Style Plug, horizontal mount
Pitch 7.62mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (mm²) 2.5mm²
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot