TruConnect 211994 7.62mm 7 Way 15A 300V Horiz Free Plug

Image Representative of Range

TruConnect 211994 7.62mm 7 Way 15A 300V Horiz Free Plug

MPN
211994
Brand
TruConnect
EAN-13
5053556020621
Order Code
21-1994
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.06
10+ £0.941
25+ £0.807
50+ £0.748
75+ £0.687
100+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Rising clamp, female, plug-in, horizontal terminal blocks with 7 poles, 7.62mm pitch.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • UL approved
Body Style Plug, horizontal mount
Pitch 7.62mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (mm²) 2.5mm²
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot