TruConnect 211893 7.62mm 6 Way 15A 300V Horiz Free Plug

MPN
211893
Brand
TruConnect
EAN-13
5053556019977
Order Code
21-1893
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.953
10+ £0.847
25+ £0.726
50+ £0.673
75+ £0.618
100+ £0.587
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 527 in stockAdditional quantity lead time 5 months

Rising clamp, female, plug-in, horizontal terminal blocks with 6 poles, 7.62mm pitch.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • UL approved
Body Style Plug, horizontal mount
Pitch 7.62mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 28 to 12AWG
Wire Gauge (mm²) 2.5mm²
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot