TruConnect 211880 7.62mm 12 Way 15A 300V Header Straight Top Entry Closed

MPN
211880
Brand
TruConnect
EAN-13
5053556019847
Order Code
21-1880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.579
5+ £0.447
10+ £0.378
25+ £0.328
50+ £0.289
100+ £0.259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 499 in stockAdditional quantity lead time 5 months

Top entry, closed ended, header connector with 12 poles, 7.62mm pitch.
  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Vertical Closed End Header
Pitch 7.62mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot