TruConnect 20-0148 4-pole 3.5mm Jack Socket 7.1 x 6mm PCB Mount

MPN
20-0148
Brand
TruConnect
Order Code
20-0148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3,227 in stockAdditional quantity lead time 4 months

PCB mounting 3.5mm, 4-pole jack socket.
  • 4-Pole 3.5mm Socket
  • TRRS (Tip/ Ring/ Ring/ Sleeve)
  • Right-angle mounting
  • ABS housing material
  • Ideal for headset (Microphone and Headphone) Connections
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Shielding No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot