TruConnect 170629 2mm Test Socket Green

MPN
170629
Brand
TruConnect
EAN-13
5053556018680
Order Code
17-0629
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.358
5+ £0.262
10+ £0.227
25+ £0.206
50+ £0.190
100+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 901 in stockAdditional quantity lead time 5 months

This TruConnect green 2mm test socket is designed to be panel mounted.

It requires a cut-out of 4.2mm and a solder termination. It is especially popular in test equipment used in education and training schools.


  • Body: Brass
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 4.2mm
  • Contact: Solder
  • Length: 11mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Mounting Type Panel
Termination Solder

Reviews

Be the first to submit a review

Trustpilot