TruConnect 170589 2mm Insulated Test Socket Gold Plated Green

MPN
170589
Brand
TruConnect
EAN-13
5053556018635
Order Code
17-0589
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.784
5+ £0.573
10+ £0.497
25+ £0.452
50+ £0.415
100+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 858 in stockAdditional quantity lead time 5 months

This TruConnect green 2mm insulated test socket is gold plated and is designed to be panel mounted.

It requires a cut-out of 5.2mm and a solder termination. It is especially popular in test equipment used in education and training schools.


  • Body: Steel
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 5.2mm
  • Contact: Solder
  • Length: 19.5mm
  • Voltage: 100V
  • Maximum current rating: 10A
Connector Type 2mm Socket, Gold-plated
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Mounting Type Panel
Termination Solder

Reviews

Be the first to submit a review

Trustpilot