TruConnect 170563 4mm Insulated Test Socket Blue

MPN
170563
Brand
TruConnect
EAN-13
5053556018376
Order Code
17-0563
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.430
5+ £0.315
10+ £0.273
25+ £0.249
50+ £0.228
100+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,629 in stockAdditional quantity lead time 5 months

These TruConnect blue insulated 4mm test sockets, are ideal for panel mounting.

This socket requires a cut-out of 7.8mm and is solder terminated. It is suitable for use in the education sector and training for use with test equipment.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole: 7.8mm
  • Contact: Solder
  • Length: 22.5mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 32A
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Mounting Type Panel
Termination Solder

Reviews

Be the first to submit a review

Trustpilot