TruConnect 16 Way Single Row PCB Socket 2.54mm Pitch

MPN
19-0087
Brand
TruConnect
Order Code
19-0087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.269
100+ £0.184
500+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock4,780 due on 17/12/2026


Quality machined 16 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 16 poles
  • SIP socket
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Connection Through hole
Number of pins 16
Orientation Straight
Type Header

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 19-0087

Q. How high is the connector? Dimension A is not given in the datasheet.

A. Hi Andrew. Thank you for your question. Dimension A is 8.5mm. A new data sheet has been attached and will be available tomorrow.

Reviews

Be the first to submit a review

Trustpilot