These right-angled latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards.
A polarising bump at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.
- Provides a quick and simple interconnection system
- Plugs for soldering directly to printed circuit board
- Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
- Mounting holes are provided at each end
- Long latches
- Supplied in right angle spill form
- Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
| Number of Ways |
16 |
| Pitch |
2.54mm |
| Number of Rows |
1 |