TruConnect 16-1771 15cm USB Type C M HDMI F White Cable

MPN
16-1771
Brand
TruConnect
Order Code
16-1771
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 1,037 despatched in 3 working days

TruConnect 16-1771 15cm USB Type C M HDMI F White Cable - The USB3C-HDMICAB4K is a Type-C to HDMI adapter which allows you to transmit signals from your host PC to an HDMI monitor.

This adapter will output HDMI video with a maximum resolution of 4k/60Hz. It supports all USB-C and Thunderbolt host ports that support DP Alt Mode, including DP1.4 and DP1.2.

USB-C (Male)

Supports DP1.2 Alt mode with max 21.6Gbps Bandwidth, HBR2 (5.4Gbps), HBR (2.7Gbps per lane), RBR (1.65Gbps per lane)



  • USB3C-HDMICAB4K
  • Cable length: 0.15 m
  • Connector 1: USB Type-C
  • Connector 2: HDMI.
  • Quantity per pack: 1 pc (s)
Connector 1 USB-C
Connector 2 USB Thunderbolt
Colour White
Type USB Type C cable
Quantity per pack 1 pc (s)

Reviews

Be the first to submit a review

Trustpilot