TruConnect 16-1747 1.8m IEC C13 F IEC C14 M Black Mains Extension Cable

MPN
16-1747
Brand
TruConnect
EAN-13
5055781217821
Order Code
16-1747
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 3,710 despatched in 3 working days

This IEC (C13) to IEC (C14) extension cable is typically used for powering a computer monitor and other accessories like speakers and printers, via the mains supply of the computer's base unit. This has the advantage of turning off the power to all the accessories when the computer is turned off.

The cable's PVC connectors are sonic welded to provide a high quality cable which is perfect for home or office use.


  • IEC C13 female to IEC C14 male extension cable
  • Power rating 10A
  • Length 1.8m
  • 0.75mm² conductors
  • Colour: black
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Length 1.8m
Colour Black
Type C13 (IEC)
Nominal Current 10A
Plug Type C14

Reviews

Be the first to submit a review

Trustpilot