TruConnect 16-1725 2m HDMI M DVI-D M Black Cable

MPN
16-1725
Brand
TruConnect
EAN-13
5055781210211
Order Code
16-1725
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 1,968 despatched in 3 working days

This cable has an HDMI connector with 19 pins connected to the DVI-D pins on the DVI connector to make a DVI-D single link.


  • DVI 24+1 pin connector
  • HDMI 19 pin connector
  • Only single link pins connected
  • Gold flashed contacts
  • Black cable
  • Length: 2m

Note: While the connectors have the appearance of a dual-link cable, the dual-link pins are not connected. To achieve an HDMI to DVI-D dual-link, an active adapter cable must be used.

Connector 1 HDMI
Connector 2 DVI
Length 2m
Colour Black
Type HDMI to DVI cable

Reviews

Be the first to submit a review

Trustpilot