TruComponents1583109 Ring Terminal Heatshrink 1.50mm² Red Insulated

Image Representative of Range

TruComponents1583109 Ring Terminal Heatshrink 1.50mm² Red Insulated

MPN
1583109
EAN-13
2050004924459
Order Code
13-2762
Country of Origin
Taiwan
View Full Product Range (26)

Discontinued


TruComponents manufactures the ring terminal + heatshrink 1583109, which features a maximum cross-section of 1.50 mm² and comes partially insulated in red. This solder-free crimp connector is suitable for automotive and car applications. It is designed for secure electrical connections in environments requiring reliable conductivity.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Trustpilot