TruComponents TEC2-127-63-04 Thermoelectric Cooler 14.6V 4.2A 26W Quiet

Image Representative of Range

TruComponents TEC2-127-63-04 Thermoelectric Cooler 14.6V 4.2A 26W Quiet

MPN
TEC2-127-63-04
EAN-13
2050001023865
Order Code
13-3361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.72
10+ £86.21
50+ £84.01
100+ £81.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TEC2-127-63-04 is a thermoelectric cooler operating at 14.6 V and 4.2 A with a 26 W power rating, featuring dimensions of 40 x 40 x 8.1 mm. This Peltier module is ideal for applications involving cooling systems or waste heat utilisation, thanks to its ability to leverage the Seebeck effect. Typically used in scenarios requiring precise temperature control, it serves both cooling and heating functions in
Type Thermoelectric cooler (standard)
Dimensions (A x B/C x D/H) 40 x 40/40 x 40/8.1 mm
Max. Current 4.2A
Misc Attribute TEC -63-04 2-127
Nominal Voltage 14.6V
Temperature difference (max.) 88K
Thermal output (max.) 26W

Reviews

Be the first to submit a review

Trustpilot