TruComponents TC-SRR6P1203 Strain Relief 8.2mm Dia 1.6mm Board Black 100 pieces

Image Representative of Range

TruComponents TC-SRR6P1203 Strain Relief 8.2mm Dia 1.6mm Board Black 100 pieces

MPN
TC-10820536
EAN-13
4064161238838
Order Code
13-3147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.83
10+ £8.21
50+ £8.00
100+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-SRR6P1203 is a strain relief grommet made of polyamide in black. It accommodates a terminal diameter of up to 8.2 mm and is suitable for board thicknesses up to 1.6 mm. Commonly used in electrical assemblies, it secures cables and wires to prevent stress and damage.
Type Strain relief
Colour Black
Clamp Diameter 7.4mm
Diameter 8.2mm
Dimensions (L x W x H) 15.9 x 14 x 14.8 mm
Height 14.8mm
Length 15.9mm
Material Polyamide
Misc Attribute 1 TC-SRR6P1203
Misc Attribute 2 Round
Panel Thickness 1.6mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot