TruComponents TC-SRR-365K203 Expanding Rivet 3mm Black 1000 pieces

Image Representative of Range

TruComponents TC-SRR-365K203 Expanding Rivet 3mm Black 1000 pieces

MPN
TC-10820812
EAN-13
4064161239521
Order Code
13-3216
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £80.60
10+ £74.94
50+ £73.02
100+ £71.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents manufactures the TC-SRR-365K203 expanding rivet, noted for its 3 mm hole diameter and black colour. This pack includes 1,000 pieces, suitable for secure fastening in lightweight applications. It is ideal for use in automotive, electronic, and construction assemblies.
Type Expanding rivet
Diameter 3mm
Material Polyamide
Factory colour Black
Fixing Hole Diameter 3mm
Misc Attribute TC-SRR-365K203

Reviews

Be the first to submit a review

Trustpilot