TruComponents TC-SRR-355K203 Expanding Rivet Dia 3mm Black 1000 pieces

Image Representative of Range

TruComponents TC-SRR-355K203 Expanding Rivet Dia 3mm Black 1000 pieces

MPN
TC-10820808
EAN-13
4064161239514
Order Code
13-3215
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.28
10+ £71.85
50+ £70.01
100+ £68.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents manufactures the TC-SRR-355K203 expanding rivet, designed for a 3 mm hole diameter. The product, available in black, comes in a package of 1000 pieces. This type of rivet is commonly used in automotive or electronics applications for secure fastening and easy installation.
Type Expanding rivet
Diameter 3mm
Material Polyamide
Factory colour Black
Fixing Hole Diameter 3mm
Misc Attribute TC-SRR-355K203

Reviews

Be the first to submit a review

Trustpilot