TruComponents TC-9560364 POF Cable Polymer Simplex Industrial Use Per Metre

Image Representative of Range

TruComponents TC-9560364 POF Cable Polymer Simplex Industrial Use Per Metre

MPN
TC-9560364
EAN-13
4064161189680
Order Code
13-3358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.494
50+ £0.481
100+ £0.469
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,551 in stock

TruComponents TC-9560364 POF cable is a polymer simplex fibre optic cable. It is sold per metre and is ideal for data communication applications. This optical fibre is suitable for use in short-distance and industrial networking environments.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 1.5mm
Cable features Uninsulated
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -55°C
Packaged No
Plastic free packaging Plastic-free packaging
Sold by Metre Yes
Tensile strength 14N
Type POF cable

Reviews

Be the first to submit a review

Trustpilot