TruComponents TC-9560360 POF Cable Polymer Simplex Metre Industrial Use

Image Representative of Range

TruComponents TC-9560360 POF Cable Polymer Simplex Metre Industrial Use

MPN
TC-9560360
EAN-13
4064161189673
Order Code
13-3357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.210
50+ £0.204
100+ £0.199
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

TruComponents manufactures the TC-9560360 POF cable, a polymer simplex optical fibre. This fibre optics cable is sold per metre and is known for its flexibility and easy installation. It is typically used in data communication and home networking applications.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 1.0mm
Cable features Uninsulated
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -55°C
Packaged No
Plastic free packaging Plastic-free packaging
Sold by Metre Yes
Tensile strength 14 N/mm²
Type POF cable

Reviews

Be the first to submit a review

Trustpilot