TruComponents TC-9560356 POF Cable Polymer Simplex 50m For Industrial Use

Image Representative of Range

TruComponents TC-9560356 POF Cable Polymer Simplex 50m For Industrial Use

MPN
TC-9560356
EAN-13
4064161189666
Order Code
13-3356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.02
10+ £23.26
50+ £22.67
100+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents manufactures the TC-9560356 POF cable, a polymer simplex optical fibre available in a 50 m length. This fibre optic cable is designed for efficient data transmission in short-distance applications. It is typically used in automotive, industrial, and consumer electronics environments.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 50m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 1.0mm
Cable features Uninsulated
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -55°C
Plastic free packaging Plastic-free packaging
Tensile strength 14N
Type POF cable

Reviews

Be the first to submit a review

Trustpilot