TruComponents TC-9560348 POF Cable 25m Polymer Simplex Industrial Use

Image Representative of Range

TruComponents TC-9560348 POF Cable 25m Polymer Simplex Industrial Use

MPN
TC-9560348
EAN-13
4064161188584
Order Code
13-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.02
50+ £4.89
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The TruComponents TC-9560348 POF cable is a polymer simplex optical fibre measuring 25 metres in length. Manufactured by TruComponents, this fibre optics cable is ideal for short-distance data transmission. The cable is commonly used in consumer electronics and networking applications.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 25m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 0.75mm
Cable features Uninsulated
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -55°C
Plastic free packaging Plastic-free packaging
Tensile strength 14N
Type POF cable

Reviews

Be the first to submit a review

Trustpilot