TruComponents TC-9163720 Ferrule 0.3 mm² Metal 100 pieces Not Insulated

Image Representative of Range

TruComponents TC-9163720 Ferrule 0.3 mm² Metal 100 pieces Not Insulated

MPN
TC-9163720
EAN-13
4064161147406
Order Code
13-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.39
10+ £1.29
50+ £1.26
100+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

TruComponents manufactures the TC-9163720 ferrule, a metal connector designed for 0.3 mm² wires and sold in packs of 100. The ferrule is not insulated, making it suitable for applications where insulation is not necessary. It is typically used in electrical installations to ensure secure wire connections.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.3mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.3 mm² x 6 mm
Plastic free packaging Plastic-free packaging
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot