TruComponents TC-9163716 Ferrule 0.3 mm² Partially Insulated Yellow 100 pieces

Image Representative of Range

TruComponents TC-9163716 Ferrule 0.3 mm² Partially Insulated Yellow 100 pieces

MPN
TC-9163716
EAN-13
4064161147390
Order Code
13-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.19
10+ £2.03
50+ £1.98
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

TruComponents manufactures the TC-9163716 ferrule, which is partially insulated and yellow, with a cross-sectional area of 0.3 mm². This ferrule is typically used for crimping wire ends to ensure secure electrical connections. It is an essential component in various electrical and electronic applications to improve safety and reliability.
Insulation Partially insulated
Colour Yellow
Pin Length 10.5mm
Maximum Wire Size mm2 0.3mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.3 mm² x 6 mm
Plastic free packaging Plastic-free packaging
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot