TruComponents TC-9163712 Ferrule 0.25mm² Partially Ins. Violet 100 pieces

Image Representative of Range

TruComponents TC-9163712 Ferrule 0.25mm² Partially Ins. Violet 100 pieces

MPN
TC-9163712
EAN-13
4064161147383
Order Code
13-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.68
10+ £2.49
50+ £2.43
100+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

TruComponents manufactures the TC-9163712 ferrule, which is partially insulated and coloured violet, designed for wire sizes of 0.25 mm². This product is sold in packs of 100 pieces and is ideal for ensuring secure connections in electrical installations. The ferrules are typically used in applications involving control panels and terminal blocks for enhanced electrical stability.
Insulation Partially insulated
Colour Violet
Pin Length 10mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 6 mm
Plastic free packaging Plastic-free packaging
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot