TruComponents TC-7638572 Data Cable 20-Pin 10m 1.27mm Pitch Multicolour

Image Representative of Range

TruComponents TC-7638572 Data Cable 20-Pin 10m 1.27mm Pitch Multicolour

MPN
TC-7638572
EAN-13
4053199924196
Order Code
13-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.33
10+ £17.98
50+ £17.52
100+ £17.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents manufactures the TC-7638572 data cable, which features 20 pins with a 1.27 mm pitch and contact spacing. This multicolour cable is 10 metres long and has a cross-section of 20 x 0.125 mm², making it suitable for data transmission in various electronic applications. It is commonly used in computing and telecommunications for connecting internal components.
Length 10m
Colour Multicoloured
Type ribbon
AWG 26
Core layout 7 x 0.16mm
Cross Section 1.27mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Number of leads 20

Reviews

Be the first to submit a review

Trustpilot