TruComponents TC-13377260 Ferrule Set Multicolour 1200 pieces DIN-Colour Code

Image Representative of Range

TruComponents TC-13377260 Ferrule Set Multicolour 1200 pieces DIN-Colour Code

MPN
TC-13377260
EAN-13
4260732286998
Order Code
13-3334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £16.95
10+ £15.76
50+ £15.36
100+ £14.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents offers the TC-13377260 Ferrule set, a collection of partially insulated, multicoloured ferrules designed for reliable electrical connections. This ferrule set includes 1200 pieces, providing a comprehensive solution for wire terminations. Ideal for use in electrical projects where consistent and secure crimping is essential, it is especially suited for wiring harnesses and control panels.
Type Ferrule set
Colour Multicolour
Contact Material Copper silver plated
Country colour code DIN
Insulation Partially insulated
max. cross section 10mm²
Min. cross section 0.5mm²
Misc Attribute T24C030
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot