TruComponents TC-13377252 Twin Ferrule 10mm² Partially Insulated Red 1000 pieces

Image Representative of Range

TruComponents TC-13377252 Twin Ferrule 10mm² Partially Insulated Red 1000 pieces

MPN
TC-13377252
EAN-13
4260732286974
Order Code
13-3333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £107.06
10+ £99.55
50+ £96.99
100+ £94.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-13377252 is a twin ferrule that comes partially insulated in red and supports 10 mm². This insulated ferrule by TruComponents is typically used for reliable electrical connections in multi-core cables. It is suitable for various industrial applications and comes in a pack of 1000 pieces.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 10mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C028
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot