TruComponents TC-13377248 Twin Ferrule 6mm² Yellow x1000 Partially Insulated

Image Representative of Range

TruComponents TC-13377248 Twin Ferrule 6mm² Yellow x1000 Partially Insulated

MPN
TC-13377248
EAN-13
4260732286967
Order Code
13-3332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £65.76
10+ £61.15
50+ £59.58
100+ £58.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-13377248 is a twin ferrule with a 6 mm² cross-section that is partially insulated in yellow. This component is designed to improve electrical connections and ensure secure crimping. It is typically used in various electrical and industrial applications for efficient wire termination.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 6mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C027
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot