TruComponents TC-13377244 Twin Ferrule 4mm² Grey 1000 pieces Quality Crimping

Image Representative of Range

TruComponents TC-13377244 Twin Ferrule 4mm² Grey 1000 pieces Quality Crimping

MPN
TC-13377244
EAN-13
4260732286950
Order Code
13-3331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.05
10+ £43.75
50+ £42.63
100+ £41.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-13377244 is a twin ferrule with a 4 mm² capacity, featuring partial insulation in grey. It is ideal for creating reliable electrical connections and ensuring proper wire termination. This product is commonly used in electrical and industrial applications, providing secure and efficient crimping solutions.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 4mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C026
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot