TruComponents TC-13377240 Twin Ferrule 2.5mm² Partially Insulated Blue

Image Representative of Range

TruComponents TC-13377240 Twin Ferrule 2.5mm² Partially Insulated Blue

MPN
TC-13377240
EAN-13
4260732286943
Order Code
13-3330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.82
10+ £33.31
50+ £32.46
100+ £31.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents TC-13377240 is a partially insulated blue twin ferrule designed for 2.5 mm² wire sizes. Manufactured by TruComponents, this product comes in a package of 1000 pieces and is ideal for creating secure and reliable electrical connections. It is commonly used in various wiring applications, particularly where efficient wire termination is required.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 2.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C025
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot