TruComponents TC-13377236 Twin Ferrule 1.5mm² Insulated Black 1000pieces

Image Representative of Range

TruComponents TC-13377236 Twin Ferrule 1.5mm² Insulated Black 1000pieces

MPN
TC-13377236
EAN-13
4260732286936
Order Code
13-3329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.99
10+ £21.38
50+ £20.83
100+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents manufactures the TC-13377236 Twin ferrule, which is a partially insulated component designed for 1.5 mm² wiring applications. Its black colour and bulk quantity of 1000 pieces make it suitable for large-scale electrical installations and repairs. Utilising these ferrules enables secure connections in electrical systems, ensuring reliable performance in various industrial and commercial environments.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 1.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C024
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot