TruComponents TC-13377228 Twin Ferrule 0.75 mm² Insulated Grey 1000 pieces

Image Representative of Range

TruComponents TC-13377228 Twin Ferrule 0.75 mm² Insulated Grey 1000 pieces

MPN
TC-13377228
EAN-13
4260732286912
Order Code
13-3327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.85
10+ £19.39
50+ £18.89
100+ £18.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents TC-13377228 is a twin ferrule designed for 0.75 mm² wire, partially insulated, and comes in grey. It is ideal for providing secure crimp connections in electrical applications. This product is typically used in wiring assemblies to ensure reliable and efficient connectivity.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 0.75mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C022
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot