TruComponents TC-13377224 Twin Ferrule 0.5mm² 1000 pieces White Insulated

Image Representative of Range

TruComponents TC-13377224 Twin Ferrule 0.5mm² 1000 pieces White Insulated

MPN
TC-13377224
EAN-13
4260732286905
Order Code
13-3326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.72
10+ £17.40
50+ £16.96
100+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-13377224 is a twin ferrule, partially insulated, in white, suitable for wires up to 0.5 mm². This product is typically used for creating reliable connections in electrical installations and comes in a pack of 1000 pieces. It ensures secure crimping, which is ideal for use in panels and junction boxes where firm wire connection is essential.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 2
Misc Attribute T24C021
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot