TruComponents TC-13377220 Ferrule 10mm² Insulated Red 1000 pieces Premium

Image Representative of Range

TruComponents TC-13377220 Ferrule 10mm² Insulated Red 1000 pieces Premium

MPN
TC-13377220
EAN-13
4260732286899
Order Code
13-3325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.38
10+ £41.26
50+ £40.20
100+ £39.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-13377220 is a ferrule designed for 10 mm² wires, featuring partial insulation and a red colour. It is ideal for ensuring secure and reliable wire connections in electrical installations. Supplied in packs of 1000, these ferrules are commonly used in circuit wiring and control panel assemblies.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 10mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 7
Misc Attribute T24C020
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot