TruComponents TC-13377208 Ferrule 2.5mm² Partially Insulated Blue 1000pieces

Image Representative of Range

TruComponents TC-13377208 Ferrule 2.5mm² Partially Insulated Blue 1000pieces

MPN
TC-13377208
EAN-13
4260732286868
Order Code
13-3322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.17
10+ £13.18
50+ £12.84
100+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents manufactures the TC-13377208, a blue, partially insulated ferrule with a 2.5 mm² cross-section. This product is designed for secure crimping applications and comes in a package of 1000 pieces. It is typically used in electrical and electronic connections to ensure improved conductor reliability and longevity.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 2.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 13
Misc Attribute T24C017
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot