TruComponents TC-13377204 Ferrule 1.5 mm² 1000 pieces Black Partially Insulated

Image Representative of Range

TruComponents TC-13377204 Ferrule 1.5 mm² 1000 pieces Black Partially Insulated

MPN
TC-13377204
EAN-13
4260732286851
Order Code
13-3321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.30
10+ £11.44
50+ £11.14
100+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents offers the TC-13377204 ferrule, a partially insulated black component with a 1.5 mm² cross-section. This high-quality ferrule is ideal for ensuring secure and reliable electrical connections in various wiring applications. These ferrules are often used in control cabinets and terminal blocks to prevent wire fraying and ensure a safe connection.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 1.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 15
Misc Attribute T24C016
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot