TruComponents TC-13377200 Ferrule 1mm² Red Partially Insulated 1000 pieces

Image Representative of Range

TruComponents TC-13377200 Ferrule 1mm² Red Partially Insulated 1000 pieces

MPN
TC-13377200
EAN-13
4260732286844
Order Code
13-3320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.69
50+ £10.42
100+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TruComponents manufactures the TC-13377200 ferrule, which is partially insulated, red, and suitable for 1 mm² wire, available in a set of 1000 pieces. This ferrule ensures secure and reliable crimping connections in electrical wiring projects. Typical applications include use in control panels, junction boxes, and electrical installations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 1mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 17
Misc Attribute T24C015
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot