TruComponents TC-13377196 Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces

Image Representative of Range

TruComponents TC-13377196 Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces

MPN
TC-13377196
EAN-13
4260732286837
Order Code
13-3319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.69
50+ £10.42
100+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents manufactures the TC-13377196, a partially insulated grey ferrule for 0.75 mm² cables. This component enhances wire termination by providing a secure crimp connection. Typically, it is used in electrical installations to prevent fraying and ensure reliable connections.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 0.75mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 18
Misc Attribute T24C014
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot