TruComponents TC-13377192 Ferrule 0.5mm² White 1000pieces For Optimal Crimping

Image Representative of Range

TruComponents TC-13377192 Ferrule 0.5mm² White 1000pieces For Optimal Crimping

MPN
TC-13377192
EAN-13
4260732286820
Order Code
13-3318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.69
50+ £10.42
100+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents manufactures the TC-13377192, a partially insulated white ferrule designed for 0.5 mm² wire. This ferrule comes in a pack of 1000 pieces, making it ideal for large-scale electrical projects. It is commonly used to ensure secure and reliable connections in terminal blocks and wiring systems.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 20
Misc Attribute T24C013
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot