TruComponents TC-12888628 Ferrule Set 0.5-10 mm² 1800 pieces Insulated

Image Representative of Range

TruComponents TC-12888628 Ferrule Set 0.5-10 mm² 1800 pieces Insulated

MPN
TC-12888628
EAN-13
4260732286783
Order Code
13-3317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £48.19
10+ £44.80
50+ £43.66
100+ £42.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-12888628 Ferrule set includes a total of 1800 partially insulated ferrules ranging from 0.5 mm² to 10 mm². Ideal for ensuring secure and reliable wire connections, these ferrules are commonly used in electrical installations and maintenance. The ferrule set is particularly useful for achieving consistent and professional crimp connections in various wiring applications.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 12 mm
Insulation Partially insulated
Maximum Wire Size AWG 7
Misc Attribute T24C002
Number of Entries 1
Sleeve length 12mm

Reviews

Be the first to submit a review

Trustpilot