TruComponents TC-12888376 Ferrule Set 0.5-10 mm² 1800 pieces for Professionals

Image Representative of Range

TruComponents TC-12888376 Ferrule Set 0.5-10 mm² 1800 pieces for Professionals

MPN
TC-12888376
EAN-13
4260732285564
Order Code
13-3307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £41.66
10+ £38.74
50+ £37.74
100+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TruComponents TC-12888376 Ferrule set features a range of partially insulated ferrules in sizes from 0.5 mm² to 10 mm², with a total of 1800 pieces. Designed for secure electrical connections, these ferrules are ideal for crimping in various wiring applications. They ensure reliable termination in industrial and domestic wiring systems.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 12 mm
Insulation Partially insulated
Maximum Wire Size AWG 7
Misc Attribute T23C002
Number of Entries 1
Sleeve length 12mm

Reviews

Be the first to submit a review

Trustpilot