TruComponents TC-12888372 Ferrule Set 1800 Pieces 0.5-10 mm² CE Compliant

Image Representative of Range

TruComponents TC-12888372 Ferrule Set 1800 Pieces 0.5-10 mm² CE Compliant

MPN
TC-12888372
EAN-13
4260732285557
Order Code
13-3306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £22.18
10+ £20.63
50+ £20.10
100+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents TC-12888372 Ferrule set includes a variety of partially insulated ferrules ranging from 0.5 mm² to 10 mm² in size, totalling 1800 pieces. These ferrules ensure secure electrical connections and are typically used for crimping in electrical and electronic applications. Manufactured by TruComponents, this set is ideal for professionals needing reliable and durable ferrule solutions.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 12 mm
Insulation Partially insulated
Maximum Wire Size AWG 7
Misc Attribute T23C001
Number of Entries 1
Sleeve length 12mm

Reviews

Be the first to submit a review

Trustpilot