TruComponents TC-11992656 TC-BTK-B Cable Grommet Black Rubber 1 piece

MPN
TC-11992656
EAN-13
4064161310510
Order Code
13-3298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TruComponents TC-BTK-B Cable grommet is made of thermoplastic natural rubber and comes in black. It provides a secure and protective entry point for cables, preventing damage and reducing stress. Typically used in electronic and electrical enclosures, this grommet is ideal for safely routing and managing cables.
Type Cable grommet
Colour Black
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-BTK-B
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot